32-bit RISC microcontroller featuring an ARM core, operating at up to 150MHz. This surface-mount device utilizes an FBGA package and offers 91 programmable I/Os. Integrated peripherals include I2C, SPI, USB, UART, USART, EBI/EMI, I2S, WDT, DMA, and LCD controllers. With 32KB of RAM and 6 timers/counters, it supports an operating supply voltage range of 3V to 3.6V and operates between -20°C and 85°C.
Toshiba TMPA900CMXBG technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 150MHz |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI, I2S |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 91 |
| Number of Programmable I/O | 91 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | TX09 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TMPA900CMXBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.