
12-bit, 11-channel Analog-to-Digital Converter (ADC) with a 200 kSPS conversion rate. Features SPI interface, single-ended inputs, and a unipolar polarity. Operates from a 2.7V to 5.5V single supply, consuming a nominal 1.2mA (2.43mW) and includes a power-down mode. Integral nonlinearity is 1 LSB. Packaged in a 20-SOIC, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Texas Instruments TLV2553IDWG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 200KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1.2mA |
| Number of Bits | 12 |
| Number of Channels | 11 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 11 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 2.43mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2553IDWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
