Dual operational amplifier featuring rail-to-rail output and wide input voltage range. This general-purpose op amp offers a 550kHz gain bandwidth product and 500kHz bandwidth, with a low input bias current of 60pA and input offset voltage of 300uV. Operating from 1.35V to 10V supply voltages, it provides a 70dB common mode rejection ratio and a slew rate of 0.25V/µs. Packaged in an 8-TSSOP, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments TLV2432AIPWR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 500kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 550kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 950uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.25V/µs |
| Supply Current | 250uA |
| Voltage Gain | 119.55dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2432AIPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.