Infineon TLE4274DV33NTMA1 technical specifications.
| Accuracy | 4% |
| Package/Case | TO-252 |
| Max Input Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE4274DV33NTMA1 to view detailed technical specifications.
No datasheet is available for this part.