
Precision low-power operational amplifier featuring a 1.2MHz gain bandwidth product and 0.5V/µs slew rate. This single-channel op-amp offers a low input bias current of 70nA and an input offset voltage of 120µV. Designed for single-supply operation, it supports a minimum supply voltage of 4V and a maximum of 40V, with an operating supply voltage of 20V and a typical supply current of 300µA. The amplifier boasts a high common mode rejection ratio of 85dB and a voltage gain of 123.52dB, operating across a temperature range of -40°C to 85°C. Packaged in an 8-SOIC (D) case, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TLE2021IDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.2MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 120uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 600uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 1.2MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 240uA |
| Operating Supply Voltage | 20V |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 0.5V/µs |
| Supply Current | 300uA |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2021IDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
