Sealed tactile switch featuring SPST-NO configuration with a 50mA current rating and 50V DC voltage rating. This through-hole mount component offers a 160gf operating force, 0.5mm travel, and a standard nylon actuator. With a mechanical and electrical life of 1 million cycles, it operates within a -40°C to 85°C temperature range and utilizes silver contacts.
E-Switch TL6100DF160QP technical specifications.
| Actuator Length | 6.4mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Silver |
| Contact Plating | Silver, Bronze |
| Current Rating | 50mA |
| Electrical Life | 1000000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Sealed, Through Hole |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Series | TL6100 |
| Size | 5.08mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 50V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL6100DF160QP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.