E-Switch TL6100BF300QP technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Sealed, Through Hole |
| Operating Force | 300gf |
| Orientation | Vertical |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Series | TL6100 |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 50V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL6100BF300QP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.