PNP BJT Transistor 60V 3A TO-220
PNP BJT 60V 3A TO-220AB Transistor
Bipolar Transistors - BJT PNP -60V -3A 40W
PNP Transistor TO-220 60V 3A 40W -65°C to 150°C
Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN
Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN
PNP Transistor TO-220-3 100V 3A 2W Through Hole
Power Bipolar Transistor,
Transistor Pnp Silicon Bvceo=60V Ic=3A To-220 Casefor General Purpose Apmlifier And Switching
Transistor
3A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB