
Triple 10-bit Digital-to-Analog Converter (DAC) featuring a 240MS/s conversion rate. This unipolar DAC offers a 10-bit resolution and supports a parallel interface. Designed for surface mounting, it operates within a 3V to 3.6V supply voltage range and has a nominal supply current of 114mA. The component boasts an integral nonlinearity of 1.5 LSB and a settling time of 15ns. It is RoHS compliant and packaged in a 48-HTQFP.
Texas Instruments THS8135PHPG4 technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 240MS/s |
| Height | 1mm |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 114mA |
| Number of Bits | 10 |
| Number of Channels | 3 |
| Number of Converters | 3 |
| Operating Supply Voltage | 3.3V |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Unipolar |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 240000000S/s |
| Series | THS8135 |
| Settling Time | 15ns |
| Supply Type | Analog, Digital |
| Weight | 0.004586oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS8135PHPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
