
Texas Instruments THS8083APZPG4 technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 80000KS/s |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.73W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 3 |
| Package Quantity | 90 |
| Packaging | Tray |
| Power Consumption | 1.47W |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| Series | THS8083A |
| Signal to Noise Ratio (SNR) | 42dB |
| Supply Current | 325mA |
| Weight | 0.017827oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS8083APZPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
