
Triple 8-bit, 80 MSPS YUV/RGB video and graphics digitizer featuring an integrated digital PLL. Offers 8-bit resolution with 3 converters, achieving 42dB signal-to-noise ratio and 2 LSB integral nonlinearity. Operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage and 325mA supply current. Housed in a 100-HTQFP surface mount package, this component supports parallel interface and operates within a 0°C to 70°C temperature range.
Texas Instruments THS8083APZP technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 80000KS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.73W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 3 |
| Number of Elements | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 1.47W |
| Power Dissipation | 1.73W |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| Series | THS8083A |
| Signal to Noise Ratio (SNR) | 42dB |
| Supply Current | 325mA |
| Weight | 0.017827oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS8083APZP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
