
High-performance, single-channel, differential operational amplifier featuring a 150MHz -3dB bandwidth and 340MHz gain bandwidth product. This surface mount device offers a 650V/µs slew rate and 85mA output current per channel, operating from a 4V to 33V supply range. Achieves 75dB common mode rejection ratio and 70dB power supply rejection ratio, with a maximum input offset voltage of 1.1mV and input bias current of 4.3uA. Packaged in an HTSSOP, this RoHS compliant component is suitable for applications requiring precise amplification.
Texas Instruments THS4151CDGNRG4 technical specifications.
| -3db Bandwidth | 150MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 340MHz |
| Input Bias Current | 4.3uA |
| Input Offset Voltage (Vos) | 1.1mV |
| Max Dual Supply Voltage | 16.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.07W |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 17.5mA |
| Operating Supply Voltage | 30V |
| Output Current per Channel | 85mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Slew Rate | 650V/µs |
| Supply Current | 21mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4151CDGNRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
