
Texas Instruments THS4151CDGNR technical specifications.
| -3db Bandwidth | 150MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | HTSSOP |
| Gain Bandwidth Product | 340MHz |
| Input Bias Current | 4.3uA |
| Input Offset Voltage (Vos) | 1.1mV |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 17.5mA |
| Operating Supply Voltage | 15V |
| Output Current | 85mA |
| Output Current per Channel | 85mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 650V/µs |
| Supply Current | 21mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4151CDGNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
