High-performance, single-channel operational amplifier featuring a 100MHz bandwidth and 120MHz gain bandwidth product. This voltage-feedback amplifier offers a 100V/µs slew rate and 60ns settling time, ideal for demanding signal processing applications. Operating from a wide supply voltage range of 4.5V to 32V, it delivers 90mA output current per channel. The amplifier boasts a 90dB Common Mode Rejection Ratio and 85dB Power Supply Rejection Ratio, with low input bias current of 6µA and 2mV input offset voltage. Packaged in an 8-HVSSOP, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments THS4031CDGNR technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8.5mA |
| Output Current per Channel | 90mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.8W |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THS4031 |
| Settling Time | 60ns |
| Slew Rate | 100V/µs |
| Supply Current | 10mA |
| Unity Gain Bandwidth Product | 120MHz |
| Voltage Gain | 95dB |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4031CDGNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.