Transmitter Chip Set 64-Pin PQFP
Quad 80-Pin QFP Telecom IC, 0-85°C, 5V, 0.55mA
64-Pin Quad Flat Package, 64-Terminal, 3.3V Supply Voltage IC
Telecom Circuit, 1-Func, Bipolar, PQFP80, METRIC, PLASTIC, QFP-80
Telecom Circuit, 1-Func, BICMOS, PBGA400, HEAT SPREADER, BGA-400
48V DC Motorized Impeller, 36-57V, 5000RPM, Ball Bearings, Flange Mount
24V DC Motorized Impeller, 5000 RPM, Ball Bearings, Flange Mount
19-Contact Edge Mount Male Connector, 0.5mm Pitch, Solder Termination
Ethernet Transceiver, 1-Trnsvr, PQFP64, TQFP-64
Gigabit Ethernet andFibre Channel Transceiver
Contact for details
HDMP-1022G Gigabit Rate T Ransmitter, Rohs
DC CENTRIFUGAL FAN
Fiber Channel Arbitrated Loops 44-Pin PQFP
Ethernet TXRX Single Chip 1-Port 3.3V 64-Pin PQFP
Serdes Circuits 64-Pin MQFP
HDMP-1034