Infineon TDA4935 technical specifications.
| Number of Terminals | 9 |
| Terminal Position | SINGLE |
| Number of Functions | 2 |
| Supply Current-Max | 80 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TDA4935 to view detailed technical specifications.
No datasheet is available for this part.