
20-W stereo, open-loop Class-D audio amplifier IC featuring digital input and 8- to 24-V supply operation. Delivers 20.6W output power into a 6Ω load, with I²C interface for control. Includes speaker equalization and dynamic range compression. Packaged in a 48-HTQFP, this RoHS compliant component operates from 0°C to 85°C.
Texas Instruments TAS5709PHP technical specifications.
| Package/Case | HTQFP |
| Dual Supply Voltage | 18V |
| Features | I²C |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Impedance | 6R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 20.6W |
| Max Power Dissipation | 5W |
| Min Supply Voltage (DC) | 3V |
| Number of Channels | 2 |
| Output Power | 20.6W |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 83mA |
| Supply Type | Triple |
| Thickness | 1mm |
| Weight | 0.004744oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5709PHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
