US Toyo FAN TAC17251115MT technical specifications.
| Voltage Rating | 115V |
| Operating Frequency | 60Hz |
| Category | AC Fan |
| Nominal Speed | 2400r/min |
| Maximum Airflow | 170CFM |
| Noise Level | 38dB |
| Line Current | 0.37A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Rectangular/Round |
| Size | 150 X 172 X 51mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for US Toyo FAN TAC17251115MT to view detailed technical specifications.
No datasheet is available for this part.