The T4111002051-000 is an M12 field installable connector featuring a female straight orientation with A-coding. It has 5 positions with gold-plated contacts and utilizes a PG9 cable gland. Built with a zinc alloy shell (previously brass) and designed for screw terminal termination, it supports industrial sensor and actuator connectivity.
TE Connectivity T4111002051-000 technical specifications.
| Number of Positions | 5 |
| Coding | A-Code |
| Contact Plating | Gold |
| Cable Gland Size | PG9 |
| Maximum Operating Temperature | 85°C |
| Minimum Operating Temperature | -40°C |
| Ingress Protection | IP67 |
| Rated Current | 4A |
| Rated Voltage | 60V |
| RoHS | Compliant |
| REACH | No SVHC |
Download the complete datasheet for TE Connectivity T4111002051-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.