
Telecom circuit featuring 16 I/Os and an I2C interface, operating at a frequency of 400kHz. This surface mountable QFN package, measuring 4 x 4 mm with a 0.40 mm pitch, is designed for a wide temperature range from -40°C to 85°C. The component is lead-free, halogen-free, and RoHS compliant, supplied in cut tape packaging.
Semtech SX1509BIULTRT technical specifications.
| Package/Case | QFN |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SX1509BIULTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
