ARM966E-S 16/32-Bit Flash MCU featuring a 96MHz ARM core, 1MB FLASH memory, and 96KB RAM. This surface mount LQFP package offers 80 I/Os, including 8 ADC channels and 8 PWM channels, with 4 timers. Integrated interfaces include Ethernet, USB, CAN, I2C, SPI, UART, USART, IrDA, SSP, and EBI/EMI. Operating voltage ranges from 1.65V to 3.6V, with an operating temperature range of -40°C to 85°C.
Stmicroelectronics STR912FAW46X6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 96MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, Ethernet, IrDA, SSP, UART, USART, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Max Frequency | 96MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 80 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 80 |
| Number of PWM Channels | 8 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 540 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | STR9 |
| Width | 14.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STR912FAW46X6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
