Stmicroelectronics STM8AF52A8TDX technical specifications.
| Package/Case | LQFP |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 38 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, STM8A |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8AF52A8TDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.