
Stmicroelectronics STM8AF528ATAY technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, CAN |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 68 |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | STM8A |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8AF528ATAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.