
Ultra-low-power 32-bit Arm Cortex-M3 microcontroller featuring a 32MHz CPU and 128KB of FLASH memory. This MCU offers 32KB of RAM, 51 I/O pins with 50 programmable, and 8 timers/counters. Integrated peripherals include I2C, SPI, USB, IrDA, UART, USART, LIN interfaces, DMA, and a watchdog timer. Operating from 1.65V to 3.6V, it functions across a -40°C to 85°C temperature range and is available in a TFBGA package.
Stmicroelectronics STM32L151RBH6A technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 308mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 51 |
| Number of Programmable I/O | 50 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 640 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32L1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L151RBH6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
