32-bit RISC microcontroller featuring an ARM Cortex-M4 core with DSP and FPU capabilities, operating at a maximum frequency of 180 MHz. Includes 2 Mbytes of FLASH memory and 262 Kbytes of RAM, supported by an ART Accelerator and Chrom-ART Accelerator for enhanced performance. Offers extensive connectivity with 140 I/O lines, FMC with SDRAM and TFT support, and hardware crypto acceleration. Designed for industrial applications with a temperature grade of -40°C to 85°C, housed in a 176-terminal S-PQFP-G176 package.
Stmicroelectronics STM32F439IIT6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 140 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 140 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F439IIT6TR to view detailed technical specifications.
No datasheet is available for this part.