
32-bit ARM Cortex-M3 microcontroller featuring a 120MHz CPU with ART Accelerator for enhanced performance. Includes 512KB FLASH and 128KB RAM, supporting I2C, SPI, USB, CAN, Ethernet, and UART interfaces. Operates from 1.8V to 3.6V, with 82 I/Os and 14 timers/counters. Housed in an LQFP package, this RoHS compliant MCU offers hardware crypto acceleration and a maximum operating temperature of 85°C.
Stmicroelectronics STM32F217VET6TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, UART, USART, LIN, I2S |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 434mW |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 82 |
| Number of Programmable I/O | 82 |
| Number of Timers/Counters | 14 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | STM32 F2 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F217VET6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
