
High-performance microcontroller featuring an ARM Cortex-M3 core operating at 120MHz, enhanced by an ART Accelerator for efficient code execution. This MCU offers 1MB of FLASH memory and 128KB of RAM, supporting a wide array of interfaces including I2C, SPI, USB, CAN, Ethernet, IrDA, UART, USART, and LIN. It includes 3 Analog-to-Digital Converters with 24 channels and 2 Digital-to-Analog Converters, alongside 140 I/Os. Integrated peripherals such as DMA, PWM, and WDT, along with hardware crypto capabilities, provide robust functionality for demanding applications. Operates within a supply voltage range of 1.8V to 3.6V and a temperature range of -40°C to 105°C.
Stmicroelectronics STM32F217IGT7 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 120MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, UART, USART, LIN |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Nominal Supply Current | 2.5uA |
| Number of A/D Converters | 3 |
| Number of Channels | 24 |
| Number of D/A Converters | 2 |
| Number of I/Os | 140 |
| Number of I2C Channels | 2 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F2 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F217IGT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
