
32-bit ARM Cortex-M3 microcontroller featuring a 120MHz CPU with ART Accelerator and hardware crypto. Offers 512KB FLASH and 132KB RAM, supporting I2C, SPI, USB, UART, CAN, and I2S interfaces. Includes 114 programmable I/Os, 14 timers/counters, and peripherals like DMA and LCD. Packaged in LQFP for surface mounting, operating from -40°C to 85°C.
Stmicroelectronics STM32F215ZET6TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, MMC, UART, USART, CAN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 500mW |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 114 |
| Number of Programmable I/O | 114 |
| Number of Timers/Counters | 14 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 132KB |
| RoHS Compliant | Yes |
| Series | STM32F2 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F215ZET6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
