
32-bit ARM Cortex-M3 microcontroller featuring a 120MHz CPU and ART Accelerator for high performance. Includes 512KB FLASH memory and 128KB RAM, with hardware cryptography support. Offers extensive connectivity via I2C, SPI, USB, UART, CAN, and more, alongside 82 programmable I/Os. Operates from 1.8V to 3.6V supply, housed in an LQFP package, and rated for -40°C to 85°C.
Stmicroelectronics STM32F215VET6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Interface | I2C, SPI, USB, IrDA, MMC, UART, USART, CAN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 434mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 82 |
| Number of Programmable I/O | 82 |
| Number of Timers/Counters | 14 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F2 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F215VET6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
