Enocean STM300 Scavenger RF Transceiver Module
Isolating transformer 300 VA 230 VAC 115 (2x) VAC, TIM 300, Block
SOLAR CELL FOR STM300 4V
Lighting transformer 300 VA 2 x 12 VAC, SIM 300, Block
SIMCOM SIM300/340C CONNECTOR CONNECTOR, FOR SIM300/340C
STM300 Series 868 MHz Scavenger Transceiver Module w/ Solar Power Option
300VA Isolating Transformer; 230V ac Primary 2 x; 115V ac Secondary
SIM300
CONNECTOR, FOR SIM300/340; Accessory Type: Connector for SIM300/SIM340; Supply Voltage: 4.5V