
Stmicroelectronics STEVAL-CCA021V1 technical specifications.
| Type | Demonstration Board |
| Supported Device | STM32F103RE |
| Supported Device Technology | Microcontroller |
| Maximum Clock Rate | 16MHz |
| USB | 1 |
| Daughter Cards | No |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STEVAL-CCA021V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.