This SPST switch features a curved rocker actuator and a maximum current rating of 6 amps at 250VAC. The switch has a maximum AC voltage rating of 250V and an electrical life of 50,000 cycles. It also has a mechanical life of 100,000 cycles and can operate between 0 and 85 degrees Celsius. The termination style is quick connect and the switch is mounted to a panel.
Carling Technologies 621269190DN technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 621269190DN to view detailed technical specifications.
No datasheet is available for this part.