The JT06RE-8-44PD(011LC) circular connector from Amphenol features a straight body orientation and a crimp termination method. It has four contacts and is designed for cable mount applications. The connector operates reliably between -65°C and 200°C. It can withstand a maximum voltage rating of 500VDC or 400VAC.
Amphenol JT06RE-8-44PD(011LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT06RE-8-44PD(011LC) to view detailed technical specifications.
No datasheet is available for this part.