The SSC3S902 is an industrial DC/DC controller from Sanken Electric, featuring a single function and 18 terminals. It has a temperature grade of industrial, with an operating temperature range of -40 to 85°C. The device is packaged in an 18-pin R-PDSO-G18 package, measuring 5.4mm in width and 11.4mm in length.
Sanken Electric SSC3S902 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 5.4 |
| Length | 11.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SSC3S902 to view detailed technical specifications.
No datasheet is available for this part.