Bivar SRS-4-080 technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.113inch |
| Length | 0.08inch |
| Material | PVC |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SRS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar SRS-4-080 to view detailed technical specifications.
No datasheet is available for this part.