22R 5W 350V Axial Lead Free Resistor
47R 5W 350V Axial Lead Free Resistor
Axial Fixed Resistor Sqp 0.374X 0.354RECTANGULARX0.866L 9.50MMX9.00MMX22.00MM 5W 33 Ohm 300PPM/C
RES 0.33 OHM 5W 5% AXIAL
220R 5% Axial Lead Free Moisture Resistant Fixed Resistor
RES 160 OHM 5W 5% AXIAL
350V 5W Axial Lead Free Moisture Resistant Fixed Resistor
12R 5W Axial Moisture Resistant Lead Free Resistor
Normal Style Cement Resistor 360Ohm 5W 5% Axial Bulk
SQP Series 5 W 200 Ohm ±5% ±300 ppm/°C 22x9.5x9mm Axial Lead Cement Resistor
Resistor, 180 Ohm, ± 5%, 5 W, Axial Leaded, Cement, High Power
RES 0.47 OHM 5W 5% AXIAL
330R 5W Axial Lead Free Moisture Resistant Resistor
RES 150 OHM 5W 5% AXIAL
27R 5W Axial Lead Free Moisture Resistant Fixed Resistor
Yageo SQP500JB-0R51 Axial Lead Free Resistor
350V 110R 5% Axial Moisture Resistant Lead Free Fixed Resistor
Through-Hole Fixed Resistor 350V 13R 5% 5W Axial
2R 5% Axial Moisture Resistant Resistor
56R 5% 350V 5W Axial Moisture Resistant Lead Free Resistor