Hellermanntyton SNP19GHS0M4 technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Length | 36.14mm |
| Material | Nylon, Glass, Polyamide, PA66 |
| Mount | Clamp |
| Packaging | Bulk |
| Series | SNP |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton SNP19GHS0M4 to view detailed technical specifications.
No datasheet is available for this part.