Texas Instruments SNJ54LS74AFK technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 33MHz |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54LS74AFK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.