The SN75LVDT390PW is a 4-channel LVDT receiver from Texas Instruments, operating within a temperature range of 0°C to 70°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is designed for surface mount applications and is compliant with RoHS regulations. It has a data rate of 630Mbps and a propagation delay of 4ns.
Texas Instruments SN75LVDT390PW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 630Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 774mW |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Turn-On Delay Time | 4ns |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVDT390PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
