2-channel MOSFET driver IC with 500mA output current and 24V output voltage. Features NAND gate logic, 30ns fall time, and 65ns propagation delay. Operates from a 4.75V to 24V supply voltage with a maximum supply current of 24mA. Packaged in a green, lead-containing SOIC-8 surface-mount package. Maximum power dissipation is 725mW, with an operating temperature range of 0°C to 70°C.
Texas Instruments SN75372DRE4 technical specifications.
| Package/Case | SOIC |
| Fall Time | 30ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 725mW |
| Max Supply Current | 24mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 20V |
| Output Current | 500mA |
| Output Voltage | 24V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Propagation Delay | 65ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75372 |
| Supply Current | 24mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75372DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.