
The SN74LVC1T45TDCKRQ1 is a surface mount, bidirectional translator IC with a data rate of 420Mbps. It operates over a supply voltage range of 1.65V to 5.5V and can withstand temperatures from -40°C to 105°C. This device is compliant with AEC-Q100 and is lead free. It features a propagation delay of 6.9ns and a supply current of 20uA.
Texas Instruments SN74LVC1T45TDCKRQ1 technical specifications.
| Package/Case | SC |
| Channel Type | Bidirectional |
| Data Rate | 420Mbps |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.9ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74LVC |
| Supply Current | 20uA |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1T45TDCKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
