Single buffer/driver IC featuring open-drain outputs, operating from 800mV to 3.6V supply. This CMOS logic component offers a 4mA low-level output current and a quiescent current of 500nA. Designed for surface mounting, it comes in a compact SOT-23 package with dimensions of 3.05mm (L) x 1.75mm (W) x 1.3mm (H). Operating across a temperature range of -40°C to 85°C, it provides a propagation delay of 21.9ns. This RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74AUP1G07DBVR technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 21.9ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 21.9ns |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G07DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
