Industrial temperature grade, 3.3V nominal supply voltage M-LVDS transceiver featuring 200Mbps data rates and high noise immunity. This dual terminal, 8-pin SOIC package (R-PDSO-G8) functions as a line driver with differential Schmitt trigger inputs. Operating across a -40°C to 85°C temperature range, it offers robust signal integrity for demanding applications.
Texas Instruments SN65MLVD206BDR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN65MLVD206BDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.