
LVDS Receiver, 400Mbps data rate, 3.1ns propagation delay, and 3.1ns turn-on delay. Features a single receiver with one receive buffer, operating from a 2.4V to 3.6V supply voltage with a typical 3.3V operating voltage. Housed in a 5-pin SOT-23-5 surface mount package, this RoHS compliant component offers a maximum output current of 12mA and a maximum supply current of 7mA.
Texas Instruments SN65LVDS2DBVT technical specifications.
| Package/Case | SOT-23-5 |
| Data Rate | 400Mbps |
| Interface | LVDS |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Supply Current | 7mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receive Buffers | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 385mW |
| Propagation Delay | 3.1ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 5.5mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 3.1ns |
| Weight | 0.000459oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS2DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
