TVS Diode, 400W, 6.5V, Unidirectional, DO-214AC, Surface Mount
33V Bidirectional TVS Diode, 400W Peak Pulse Power, SMD
Unidirectional TVS Diode, 400W, 7.5V DC, DO-214AC, SMD
Unidirectional TVS Diode, 400W, 8.5V, DO-214AC, SMT
400W TVS Diode, 36V, Unidirectional, SMA, 40A Surge
Bidirectional TVS Diode, 400W, 7.5V, DO-214AC, Surface Mount
TVS Diode, 400W, 10V, Unidirectional, DO-214AC, SMT
TVS Diode 7V Unidirectional 400W SMD Surge Suppressor
Bidirectional TVS Diode 20V 400W DO-214AC Surface Mount
Unidirectional TVS Diode, 400W, 45V, DO-214AC, Surface Mount
Bidirectional TVS Diode, 400W, 20V, DO-214AC, Surface Mount
TVS Diode 51V Bidirectional 400W DO-214AC Surface Mount
TVS Diode 150V Bidirectional SMA Surge Suppressor 40A
Bidirectional TVS Diode 40V 64.5V 400W DO-214AC SMT
TVS Diode 85V Bidirectional SMA 400W Surge Suppressor
Bidirectional TVS Diode, 13V, 400W, DO-214AC, Surface Mount
Bidirectional TVS Diode, 400W, 150V, DO-214AC, Surface Mount
TVS Diode 58V Unidirectional 4.3A 400W DO-214AC SMT
170V Bidirectional TVS Diode, 400W, DO-214AC, Surface Mount
TVS Diode, 400W, 11V, Unidirectional, DO-214AC, SMT