Bidirectional TVS Diode, 400W, 400V, DO-214AC, SMD
TVS Diode, Bi-Dir, 400V, 400W, SMA, SMT
Transient Voltage Suppressor Diode 400V 1W 2-Pin DO-214AC
TVS Diode, 400W, 400V VRWM, Bidirectional, DO-214AC
Bidirectional TVS Diode, 400W, 400V, DO-214AC, Silicon
TVS Diode, 400W, 400V, Bidirectional, Silicon, DO-214AC
Trans Voltage Suppressor Diode, 400W, 400V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC,
Transient Voltage Suppressor Diode 400V 3.3W 2-Pin DO-214AC
Transient Voltage Suppressor Diode 400V 400mW 2-Pin SMA
Trans Voltage Suppressor Diode,
TVS Diode, 400V, Bidirectional
SMAJ Series 400V 400W Bidirectional Transient Voltage Suppressor diode