The VE-JWL-EY-F4 is a half brick DC/DC converter from Vicor with an efficiency of 88% and features overcurrent protection and short circuit protection. It operates within a temperature range of -10°C to 100°C and has a maximum power dissipation of 50W. The converter is available in a bulk packaging and is RoHS compliant. It has a single output of 28V and can supply a maximum current of 1.79A.
Vicor VE-JWL-EY-F4 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Height | 1.04inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.79A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00 |
| Voltage - Output 1 | 28V |
| Width | 1.86inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-JWL-EY-F4 to view detailed technical specifications.
No datasheet is available for this part.