Coilcraft SLR1050C-151KEC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 65A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 51A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.00055(Typ)Ohm |
| Minimum Self Resonant Frequency | 90M(Typ)Hz |
| Product Length | 10.2mm |
| Height | 4.95mm |
| Product Depth | 7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Coilcraft SLR1050C-151KEC to view detailed technical specifications.
No datasheet is available for this part.