
Idec SJ2S-07L technical specifications.
| Current Rating | 8A |
| Gender | Female |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | DIN Rail, Panel |
| Number of Contacts | 8 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SJ |
| Termination | Screw |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Idec SJ2S-07L to view detailed technical specifications.
No datasheet is available for this part.
