Idec SJ1S-05BW technical specifications.
| Current Rating | 12A |
| Number of Positions | 5 |
| Reach SVHC Compliant | No |
| Series | SJ |
| Termination | Screw |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Idec SJ1S-05BW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
